| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCBS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18DCBS-S189 |
GCC18DCBS-S189
| Heilind Number: | SULGCC18DCBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCBS-S189, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows of 36 gold-plated phosphor bronze contacts with a pitch of 2.54mm, ensuring reliable signal transmission at up to 700VAC and 3A. Its right-angle hairpin contact type and thru-hole termination method offer secure connectivity, while the side hole mount type allows for easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability and stability in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for use in aerospace, military, and industrial applications, the GCC18DCBS-S189 is the perfect choice for high-reliability connectivity.

