| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCBS |
GCC18DCBS
| Heilind Number: | SULGCC18DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCBS |
| ECAD Model: |
Specifications
Detailed Description
The GCC18DCBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 36 positions spread across two rows, it offers versatile connectivity options. The right-angle orientation and side hole mount type make it easy to integrate into your PCB layout. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its hairpin contact type and matte tin termination plating further enhance its durability. With a compact size and compliant with RoHS standards, the GCC18DCBS is the ideal choice for high-reliability electronic systems.

