GCC18DCCD-S189

Heilind Number:SULGCC18DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCCD-S189

Detailed Description

The GCC18DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector has two rows with 36 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the hairpin contact type ensures stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating enhances durability and corrosion resistance. Perfect for high-reliability applications, the GCC18DCCD-S189 is a top choice for engineers seeking quality and performance in their designs.