GCC18DCCD

Heilind Number:SULGCC18DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCCD

Detailed Description

Introducing the GCC18DCCD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 36 positions, ensuring reliable connectivity in complex circuitry. Crafted with PA9T and Phosphor Bronze materials, it guarantees robustness and longevity. The gold-plated hairpin contacts offer excellent conductivity, rated for up to 3A and 700VAC. With a clearance hole mount and through-hole termination method, installation is hassle-free. Its right-angle orientation and .25-inch tail length provide versatility in PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, it suits compact designs. The matte tin termination plating ensures soldering integrity. Trusted for its quality and performance, the GCC18DCCD is a top choice for engineers in aerospace, defense, telecommunications, and industrial sectors. Elevate your connectivity solutions with this essential component.