GCC18DCCH-S189

Heilind Number:SULGCC18DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCCH-S189

Detailed Description

The GCC18DCCH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Its dual-row design with 36 positions and a 2.54mm pitch allows for efficient data transfer. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. Rated for up to 700VAC and 3A, it guarantees safe and stable power delivery. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its matte tin termination plating enhances durability, while its compact dimensions of 9.4mm width and 15.49mm height offer space-saving benefits. Whether you're working on aerospace, defense, or industrial projects, the GCC18DCCH-S189 is the perfect choice for high-reliability connectivity solutions.