GCC18DCCI-S371

Heilind Number:SULGCC18DCCI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCCI-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCCI-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCCI-S371

Detailed Description

The GCC18DCCI-S371 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its dual-row, female gender design with threaded mounting and through-hole termination ensures secure and stable installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity over time. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. The hairpin contact type and right-angle orientation enhance signal integrity and space-saving efficiency. Featuring 36 positions and a tail length of 6.35mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65°C to 125°C, this connector is reliable in extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The termination plating with Matte Tin ensures durable and corrosion-resistant performance. In the category of Board to Board PCB Connectors and Card Edge Connectors, the GCC18DCCI-S371 stands out as a top choice for high-reliability applications.