GCC18DCCI

Heilind Number:SULGCC18DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCCI

Detailed Description

Introducing the GCC18DCCI, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With a current rating of 3 A and a voltage tolerance of 700 VAC, this female connector features two rows for efficient connectivity. Its threaded mount type and thru-hole termination method ensure secure attachment to PCBs, while the gold-plated phosphor bronze contacts guarantee reliable signal transmission. The 2.54 mm pitch and hairpin contact type offer precise mating, ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this right-angle orientated connector with 36 positions and a .25-inch tail length provides versatile integration possibilities. With a compact form factor of .61 inches in height and 9.4 mm in width, it is suitable for space-constrained installations. The matte tin termination plating enhances durability, making it perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications. Experience superior performance with the GCC18DCCI.