GCC18DCCN-S189

Heilind Number:SULGCC18DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCCN-S189

Detailed Description

Introducing the GCC18DCCN-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission even in high-vibration settings. With a 3A amperage rating and 700VAC voltage capacity, it meets the requirements of industrial applications. The hairpin contact design and right-angle orientation allow for easy mating and disconnection, while the 2.54mm pitch and 36 positions provide ample connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term durability and performance. Perfect for aerospace, defense, and industrial electronics, the GCC18DCCN-S189 sets the standard for high-reliability interconnect solutions.