| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCCS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCCS-S189 |
GCC18DCCS-S189
| Heilind Number: | SULGCC18DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCCS-S189, a high-performance PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it offers reliable power transmission in a compact form. The Hairpin contact type and Right Angle orientation, along with 36 positions and Side Hole mount type, make it versatile for various board-to-board connections. Operating temperature range of -65 to 125°C guarantees stability in harsh environments. Matte Tin termination plating adds to its robustness. Ideal for industries requiring secure and efficient PCB connectivity, the GCC18DCCS-S189 sets a new standard in performance and reliability.

