GCC18DCCS-S371

Heilind Number:SULGCC18DCCS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCCS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCCS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCCS-S371

Detailed Description

Introducing the GCC18DCCS-S371, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and two rows of 36 positions, this connector ensures secure and efficient connections. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation offer versatility in installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various applications. The termination method through-hole and side hole mounting, along with a tail length of 6.35mm, facilitate easy and stable assembly. With Matte Tin termination plating and a compact design measuring 15.49mm in height and 9.4mm in width, the GCC18DCCS-S371 is a reliable solution for your connectivity needs.