GCC18DCCS

Heilind Number:SULGCC18DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCCS

Detailed Description

GCC18DCCS is a top-of-the-line board-to-board PCB connector, meticulously engineered for high-reliability applications. Featuring two rows of 36 female contacts made of durable PA9T and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With a 2.54mm pitch and a 700VAC voltage rating, it offers seamless power transmission even in demanding environments. The right-angle orientation and side-hole mount type make installation easy and space-efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings where reliability is paramount. With matte tin termination plating and a compact design measuring only 9.4mm in width and 15.49mm in height, the GCC18DCCS guarantees precision and performance in every connection.