GCC18DCCT-S189

Heilind Number:SULGCC18DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCCT-S189

Detailed Description

Introducing the GCC18DCCT-S189, a high-performance board-to-board PCB connector meticulously crafted for demanding applications. With a sleek design featuring two rows of female connectors, this component ensures secure and reliable connections. Engineered with precision, it boasts a contact material of Phosphor Bronze with Gold plating, guaranteeing optimal conductivity. The Hairpin contact type, operating at an amperage of 3A and voltage of 700VAC, meets stringent electrical requirements. Its threaded mount type and thru-hole termination method allow for easy and sturdy installation. With a pitch of 2.54mm (.1in) and 36 positions, it offers versatile connectivity options. Designed for durability, it operates flawlessly in a wide temperature range from -65 to 125°C. The connector's compact dimensions, with a height of .61in and width of 9.4mm (.37in), make it ideal for space-constrained applications. Trust in the reliability and performance of the GCC18DCCT-S189 for your PCB connectivity needs.