GCC18DCCT

Heilind Number:SULGCC18DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCCT

Detailed Description

Introducing the GCC18DCCT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The threaded mounting and through-hole termination method guarantee secure and stable installation. With a compact design, it offers two rows of 36 hairpin contacts, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial settings. The right-angle orientation and .25" tail length provide flexibility in assembly. Measuring .61" in height and 9.4mm in width, it's compatible with standard PCB layouts. The matte tin termination plating ensures soldering integrity. Trust the GCC18DCCT for efficient and durable board-to-board connections in your electronic designs.