GCC18DCKD-S288

Heilind Number:SULGCC18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCKD-S288

Detailed Description

The GCC18DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 positions, this connector offers reliable connectivity in compact spaces. Its female gender and clearance hole mount type make it versatile for various PCB assemblies. The termination method using card extender ensures easy and secure installation. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, this connector guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. Measuring only 15.49mm in height and 9.4mm in width, the GCC18DCKD-S288 is a compact yet robust solution for your connectivity needs.