GCC18DCKD

Heilind Number:SULGCC18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCKD

Detailed Description

Introducing the GCC18DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 36 gold-plated phosphor bronze contacts, this female connector ensures reliable connectivity in industrial environments. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. The loop bellow contact type and straight orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of systems. With a connector height of 15.49mm (.61 in) and a compact width of 9.4mm (.37 in), it offers space-saving solutions without compromising performance. Trust in the GCC18DCKD for robust and efficient PCB connections in critical applications.