GCC18DCKH-S288

Heilind Number:SULGCC18DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCKH-S288

Detailed Description

Introducing the GCC18DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in diverse environments. With a current rating of 3A and voltage capacity of 700 VAC, it is suitable for power and signal transmission. The female connector, with two rows and 36 positions, offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation provide secure mating. Operating efficiently in temperatures ranging from -65 to 125 °C, it's ideal for industrial and harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, facilitates space-saving installations. Trusted for its quality and performance, the GCC18DCKH-S288 is a must-have component for your connectivity needs.