GCC18DCKH

Heilind Number:SULGCC18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCKH

Detailed Description

Introducing the GCC18DCKH, a high-performance board-to-board PCB connector designed for optimal conductivity and reliability in electronic assemblies. Featuring a female gender with two rows and a clearance hole mount type, this connector offers easy installation. Its contact material is crafted from durable phosphor bronze with gold plating, ensuring efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The contact type, Loop Bellow, guarantees secure connections, while the straight orientation and 36 positions accommodate various applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is highly versatile. Its termination method, thru-hole, and matte tin plating further enhance its durability. A vital component in electronics manufacturing, the GCC18DCKH is the perfect choice for demanding connectivity needs.