GCC18DCKI-S288

Heilind Number:SULGCC18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCKI-S288

Detailed Description

Introducing the GCC18DCKI-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the stringent power requirements of industrial and aerospace systems. The female gender, two rows, and Loop Bellow contact type with gold plating guarantee secure and low-resistance connections. Ideal for straddle mounting with a threaded termination method, it offers ease of installation onto PCBs. With 36 positions and a pitch of 2.54mm, it enables high-density interconnectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Its termination plating of matte tin ensures long-term reliability. With a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs without compromising performance. Exceeding industry standards, the GCC18DCKI-S288 is the ultimate choice for mission-critical applications.