GCC18DCKI

Heilind Number:SULGCC18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCKI

Detailed Description

The GCC18DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power-intensive systems. Its threaded mounting and through-hole termination method guarantee secure attachment to the PCB. The connector offers 36 positions in a 2-row configuration, with a pitch of 2.54mm. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The straight orientation and loop bellow contact type provide easy and efficient connectivity. Measuring 15.49mm in height and 9.4mm in width, the GCC18DCKI is compact yet sturdy. Its matte tin termination plating ensures long-term durability. This connector is part of our comprehensive range of high-reliability connectors for aerospace, defense, and industrial applications.