GCC18DCKN-S288

Heilind Number:SULGCC18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCKN-S288

Detailed Description

Introducing our GCC18DCKN-S288 Board To Board PCB Connector, designed for high-performance applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 36 gold-plated phosphor bronze contacts, ensuring reliable connectivity. The loop bellow contact type and card extender termination method offer secure and efficient mating. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its straddle orientation and no mounting requirement make it versatile for various PCB layouts. With a connector height of 15.49mm and a width of 9.4mm, it offers a space-saving solution without compromising on performance. Trust in the durability of the matte tin termination plating, suitable for extended usage. Whether in aerospace, defense, or industrial applications, the GCC18DCKN-S288 ensures seamless board-to-board connections with uncompromised quality. Elevate your projects with this essential component.