GCC18DCKN

Heilind Number:SULGCC18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCKN

Detailed Description

Introducing the GCC18DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 36 positions, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment to PCBs. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, this connector excels in conductivity and longevity. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type provide efficient and stable connections. Measuring 15.49mm in height and 9.4mm in width, it integrates easily into circuit designs. Whether used in aerospace, telecommunications, or industrial equipment, the GCC18DCKN ensures optimal performance and durability. Upgrade your connectivity solutions with this reliable and high-quality connector.