GCC18DCKS-S288

Heilind Number:SULGCC18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCKS-S288

Detailed Description

Introducing the GCC18DCKS-S288, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm and two rows of 36 female contacts featuring loop bellow contact type, this connector ensures reliable and secure connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. Its side-hole mount type and straddle orientation make it versatile for various PCB configurations. The termination method using a card extender and matte tin plating on the termination ensure stable connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB while delivering high functionality. Trust in the GCC18DCKS-S288 for your connectivity needs in aerospace, defense, and other industries requiring reliable board-to-board connections.