GCC18DCKT-S288

Heilind Number:SULGCC18DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCKT-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU GCC18DCKT-S288, is designed for critical applications where reliability is paramount. Crafted from durable PA9T and featuring precision-engineered Phosphor Bronze contacts plated with Gold, it ensures exceptional conductivity and longevity. With a 2.54mm pitch and 36 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and card extender termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage rating of 700 VAC, it meets stringent industry standards. The connector's loop bellow contact type and straddle orientation further enhance its performance in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Matte Tin termination plating adds an extra layer of protection against corrosion, making it ideal for rugged applications. Trust in the GCC18DCKTS288 for dependable and efficient board-to-board connections in aerospace, defense, and other high-reliability sectors.