GCC18DCKT

Heilind Number:SULGCC18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCKT

Detailed Description

Introducing the GCC18DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 36 positions, ensuring ample connectivity. With a pitch of 2.54mm (.1in) and a straight orientation, it offers precise and secure mating. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets rigorous electrical requirements. The termination method is through-hole, with a tail length of 4.83mm (.19in) for easy installation. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. The connector's compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Trust in the reliability and performance of the GCC18DCKT for your connectivity needs.