| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18DCMD-S288 |
GCC18DCMD-S288
| Heilind Number: | SULGCC18DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC18DCMD-S288, a high-performance board-to-board PCB connector meticulously engineered for reliability in demanding environments. Crafted with precision, this connector features a female gender with two rows for seamless integration. Its clearance hole mount type ensures easy installation, while the card extender termination method guarantees secure connectivity. The contact material of phosphor bronze with gold plating offers exceptional conductivity, with a voltage rating of 700 VAC. Each of the 36 hairpin contact types is designed for optimal performance, making this connector ideal for critical applications. With a wide operating temperature range of -65 to 125 °C and a compact design, it meets the needs of various industries. Trust in the GCC18DCMD-S288 for superior quality and performance in your connectivity solutions.

