GCC18DCMD

Heilind Number:SULGCC18DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCMD

Detailed Description

Introducing the GCC18DCMD, a high-performance board to board PCB connector designed for precision connectivity in electronic applications. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The two rows of Hairpin contacts provide 36 positions for comprehensive connectivity. The Clearance Hole mount type and Wire Wrap termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the GCC18DCMD for robust and dependable board-level connections.