| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCMH |
GCC18DCMH
| Heilind Number: | SULGCC18DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC18DCMH, a female board-to-board PCB connector designed for high-reliability applications. This connector features PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, ensuring optimal performance and durability. With two rows of 36 hairpin contacts on a 2.54mm pitch, it offers secure and efficient connectivity. The clearance hole mount type and wire wrap termination method provide easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GCC18DCMH for reliable and high-speed data transmission in your electronic devices.

