| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCMN-S288 |
GCC18DCMN-S288
| Heilind Number: | SULGCC18DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 36 positions across 2 rows, it offers ample connectivity options. Gold-plated contacts guarantee excellent signal transmission, while its hairpin contact type and card extender termination method ensure secure connections. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suited for a wide range of industrial and commercial settings. The GCC18DCMN-S288, with its compact design and matte tin termination plating, is a versatile solution for your PCB connectivity needs.

