GCC18DCMN-S371

Heilind Number:SULGCC18DCMN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCMN-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCMN-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCMN-S371

Detailed Description

The GCC18DCMN-S371 is a high-performance board-to-board PCB connector featuring two rows of 36 female contacts designed for wire wrap termination. Crafted from PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various power and signal transmission applications. The contact type, Hairpin, guarantees secure connections, while the straight orientation and no mounting design offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it space-efficient on PCBs. The Matte Tin termination plating further enhances its performance and longevity. Meeting stringent quality standards, this connector is a reliable choice for industrial and commercial electronics applications.