GCC18DCMN

Heilind Number:SULGCC18DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCMN

Detailed Description

Introducing the GCC18DCMN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features 36 female contact pins with a pitch of 2.54mm, allowing for seamless connectivity. The contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The termination method of Wire Wrap and termination plating of Matte Tin offer efficient and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in telecommunications, industrial equipment, or aerospace systems, the GCC18DCMN guarantees reliable signal transmission. Upgrade your electronic assemblies with this premium connector, where quality meets innovation.