GCC18DCMS-S288

Heilind Number:SULGCC18DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCMS-S288

Detailed Description

The GCC18DCMS-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a compact design and a pitch of 2.54mm, this connector features two rows of 36 female contacts made of PA9T and Phosphor Bronze, ensuring reliable signal transmission. The termination method of Card Extender and side hole mount type offer easy installation. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation provide secure connections, making it ideal for aerospace, military, and industrial systems where reliability is paramount. With a connector height of 15.49mm and a width of 9.4mm, this component offers a space-saving solution without compromising performance. Trust the GCC18DCMS-S288 for your mission-critical connectivity needs.