GCC18DCMS-S371

Heilind Number:SULGCC18DCMS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCMS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCMS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCMS-S371

Detailed Description

Introducing the GCC18DCMS-S371, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. Its contact material, Phosphor Bronze, plated with Gold, ensures excellent conductivity and durability. The hairpin contact type and side hole mount offer reliable wire wrap termination. With an amperage of 3A and voltage rating of 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The 36 positions with a tail length of 14.22mm provide ample connectivity options. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. With matte tin termination plating, it guarantees long-term performance. Trust the GCC18DCMS-S371 for your mission-critical connectivity needs.