| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCMS |
GCC18DCMS
| Heilind Number: | SULGCC18DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. Its dual-row, 36-position layout accommodates complex circuitry, while the Wire Wrap termination method offers secure and durable connections. The straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for aerospace, defense, and industrial systems. Trust the GCC18DCMS for your critical interconnect needs.

