GCC18DCMT-S288

Heilind Number:SULGCC18DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCMT-S288

Detailed Description

The GCC18DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. This female connector, with two rows and threaded mounting, offers secure attachment to PCBs. Utilizing a card extender termination method and gold-plated contacts, it guarantees optimal signal transmission. The 2.54mm pitch and hairpin contact type facilitate easy mating. Operating at -65 to 125°C, it is suitable for a wide range of industrial settings. With 36 positions and a tail length of 13.84mm, it accommodates complex connections. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable board space. The matte tin termination plating ensures long-term durability. Trusted for its quality and performance, this connector is ideal for aerospace, defense, and other hi-rel applications. Explore the GCC18DCMT-S288 for seamless and reliable board-to-board connectivity.