GCC18DCMT

Heilind Number:SULGCC18DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCMT

Detailed Description

Introducing the GCC18DCMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and Phosphor Bronze construction, this female connector boasts a 3A amperage rating and can accommodate up to 36 positions across two rows. With a threaded mount type and wire wrap termination method, installation is secure and reliable. The gold-plated contacts ensure optimal signal transmission, while the hairpin contact type and straight orientation offer efficient connectivity. Rated for up to 700VAC, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees performance in harsh conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC18DCMT is ideal for space-constrained PCB layouts. Trust in its matte tin termination plating for long-lasting durability. A versatile solution for various industries, this connector is a must-have for any high-reliability project.