GCC18DCSD-S288

Heilind Number:SULGCC18DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCSD-S288

Detailed Description

The GCC18DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity. It boasts a 2-row, 36-position female configuration with a 2.54mm pitch, suitable for various circuitry setups. The gold-plated phosphor bronze contacts offer excellent conductivity, rated for up to 3A and 700VAC. Its clearance hole mount type and card extender termination method make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating and hairpin contact type, it ensures long-term performance. The GCC18DCSD-S288 is a top choice for reliable and durable board-to-board connections in various electronic systems.