GCC18DCSD

Heilind Number:SULGCC18DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCSD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC18DCSD

Detailed Description

Featuring a robust construction utilizing PA9T and Phosphor Bronze materials, the GCC18DCSD connector is designed for high-performance applications. With a current rating of 3 A and voltage capacity of 700 VAC, it ensures reliable power transmission. This female connector, with two rows and 18 positions, offers secure connectivity in straight orientation through clearance hole mounting and thru-hole termination. The gold-plated contacts guarantee optimal conductivity, while the hairpin design enhances contact stability. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for demanding environments. Its compact form factor, with dimensions of 9.4 mm width and 15.49 mm height, makes it ideal for space-restricted PCB layouts. Whether used in board-to-board or card edge connections, the GCC18DCSD connector delivers exceptional performance and durability.