GCC18DCSH-S288

Heilind Number:SULGCC18DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCSH-S288

Detailed Description

Introducing the GCC18DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type, ensuring secure and reliable installation. Its termination method, card extender, guarantees efficient connectivity. Crafted with PA9T and phosphor bronze contact material, and gold-plated for optimal conductivity, it offers an amperage of 3A and voltage rating of 700VAC. With 36 hairpin contact type positions, it facilitates seamless data transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC18DCSH-S288 for superior performance in your connectivity needs.