GCC18DCSH-S371

Heilind Number:SULGCC18DCSH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCSH-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCSH-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCSH-S371

Detailed Description

Introducing the GCC18DCSH-S371, a high-performance board-to-board PCB connector designed for optimal signal transmission in a variety of electronic applications. Crafted with precision, this connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of high-power circuits. The two-row design with 36 positions and a 2.54mm pitch allows for efficient signal routing. The hairpin contact type and thru-hole termination method guarantee secure connections. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it is ideal for use in harsh environments. The connector's compact form factor, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust in the GCC18DCSH-S371 for superior performance in your next electronic design project.