GCC18DCSH

Heilind Number:SULGCC18DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCSH

Detailed Description

Introducing the GCC18DCSH, a high-performance PCB connector designed for demanding applications. With a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. Featuring a dual-row configuration with 18 positions and a 2.54mm pitch, it offers ample connectivity options for your circuit board. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its clearance hole mount type and straight orientation make installation easy and efficient. With a wide operating temperature range of -65 to 125°C, the GCC18DCSH is built to perform reliably in extreme conditions. Trust in its Matte Tin termination plating for long-term durability. Perfect for hi-rel applications in aerospace, defense, and industrial sectors, this connector is a vital component for your PCB connectivity needs.