GCC18DCSI-S288

Heilind Number:SULGCC18DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCSI-S288

Detailed Description

The GCC18DCSI-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction, this female connector offers superior durability and conductivity. With a dual-row, threaded mount design and card extender termination method, it ensures secure and stable connections. The gold-plated hairpin contacts guarantee low contact resistance and high signal integrity, suitable for applications requiring up to 3A and 700VAC. With 36 positions and a 2.54mm pitch, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact size, with a height of .61in and width of 9.4mm, makes it versatile for various PCB designs. The matte tin termination plating provides additional protection against corrosion. Trust the GCC18DCSI-S288 to deliver exceptional performance in your connectivity needs.