GCC18DCSI-S371

Heilind Number:SULGCC18DCSI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCSI-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCSI-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCSI-S371

Detailed Description

Introducing the GCC18DCSI-S371, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 36 female contacts made of PA9T and phosphor bronze, ensuring reliable conductivity. The contact plating of gold offers excellent corrosion resistance, while the termination method of thru hole and threaded mount type guarantee secure installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation, along with a tail length of 4.06mm, allows for efficient PCB connectivity. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability in harsh environments. Measuring at a height of 15.49mm and width of 9.4mm, the GCC18DCSI-S371 is a compact yet robust solution for your connectivity needs.