GCC18DCSN-S371

Heilind Number:SULGCC18DCSN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCSN-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCSN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCSN-S371

Detailed Description

Introducing the GCC18DCSN-S371, a high-performance PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. Featuring a female gender, hairpin contact type, and straight orientation, it offers easy and secure connectivity. The 2-row design with 36 positions allows for versatile usage. With a termination method of thru hole and termination plating of Matte Tin, it ensures stable soldering. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact dimensions of .61" in height and 9.4mm in width make it ideal for space-constrained installations. Whether used in Board to Board or Card Edge applications, the GCC18DCSN-S371 is a top choice for high-reliability connectivity needs.