| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCSN |
GCC18DCSN
| Heilind Number: | SULGCC18DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCSN, a high-performance board-to-board PCB connector designed for secure and efficient connections. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various electronic applications. The connector offers 18 gold-plated hairpin contacts in a straight orientation, providing a seamless interface for your circuitry. Its thru-hole termination method and matte tin plating guarantee easy installation and excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and challenging environments. Trust in the GCC18DCSN for exceptional performance in your PCB connectivity needs.

