| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCSS |
GCC18DCSS
| Heilind Number: | SULGCC18DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCSS, a high-performance PCB connector designed for precision connections in electronic devices. This female connector features two rows of 18 contact positions, each meticulously engineered for optimal signal transfer. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power delivery even in demanding applications. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its straight orientation and side hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Trust the GCC18DCSS for seamless board-to-board or card edge connections in your next project.

