GCC18DCST-S288

Heilind Number:SULGCC18DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCST-S288

Detailed Description

The GCC18DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power transmission. The female connector with two rows and hairpin contact type offers secure mating. Its threaded mount type and card extender termination method provide easy installation. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. With 36 positions and a tail length of 3.68mm, it enables versatile connectivity options on PCBs. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the board. Trust the GCC18DCST-S288 for robust and efficient board-to-board connections.