GCC18DCTD-S288

Heilind Number:SULGCC18DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCTD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCTD-S288

Detailed Description

This PA9T & Phosphor Bronze female connector, with SKU GCC18DCTD-S288, offers high-performance connectivity for your PCB assembly needs. With two rows of 36 hairpin contacts, each boasting gold plating for optimal signal transmission, this connector ensures reliable data and power transfer. Featuring a clearance hole mount type and card extender termination method, installation is easy and secure. Operating at up to 700 VAC and 3 A, it meets stringent power requirements. The connector's robust construction, including matte tin termination plating and a wide operating temperature range of -65 to 125°C, guarantees durability in harsh environments. Its compact design, with a height of just 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector, part of the Board To Board PCB Connectors category, is a dependable choice for high-reliability connections.