GCC18DCTD

Heilind Number:SULGCC18DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCTD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCTD

Detailed Description

The GCC18DCTD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is built to withstand harsh environments, with a wide operating temperature range of -65 to 125°C. Its two rows of 36 gold-plated phosphor bronze contacts ensure reliable and low-resistance connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. This connector, with a clearance hole mount type and through-hole termination method, guarantees secure attachment. The hairpin contact type and straight orientation further enhance its functionality. Rated for 700VAC and 3A, it delivers efficient power transmission. The matte tin termination plating adds to its durability. Ideal for aerospace, military, or industrial applications, the GCC18DCTD is a dependable solution for your connectivity needs.