GCC18DCTH-S288

Heilind Number:SULGCC18DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCTH-S288

Detailed Description

GCC18DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with a dual-row design and a pitch of 2.54mm, offers 36 positions for secure mating. The contact points, made of gold-plated phosphor bronze, guarantee excellent conductivity and signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its card extender termination method, along with a clearance hole mount type, facilitates easy installation. The hairpin contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Additionally, the matte tin termination plating ensures corrosion resistance. Classified under the hi-rel category, the GCC18DCTH-S288 connector is a dependable solution for critical electronic connections.