| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCTH-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGCC18DCTH-S371 |
GCC18DCTH-S371
| Heilind Number: | SULGCC18DCTH-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCTH-S371 |
| ECAD Model: |
Specifications
Detailed Description
The GCC18DCTH-S371 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a sturdy PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures excellent conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and data applications. The hairpin contact type and straight orientation allow for easy and secure mating, while the clearance hole mount type and thru-hole termination method provide efficient installation. With 36 positions and a low operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Trust in the GCC18DCTH-S371 for high-reliability connectivity in critical electronic applications.

